TS421IQT
Audio Amp Speaker 1-CH Mono 0.367W Class-AB 8-Pin DFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TS421IQT
Secondary Manufacturer Part#: TS421IQT
- RoHS 10 Compliant
- Tariff Charges
The TS419/TS421 is a monaural audio power amplifier driving in BTL mode a 16 or 32O earpiece or receiver speaker. The main advantage of this configuration is to get rid of bulky ouput capacitors.Capable of descending to low voltages, it delivers up to 220mW per channel (into 16O loads) of continuous average power with 0.2% THD+N in the audio bandwidth from a 5V power supply.An externally controlled standby mode reduces the supply current to 10nA (typ.). The TS419/TS421 can be configured by external gain-setting resistors or used in a fixed gain version.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| DFN | ||
| Surface Mount | ||
| Single | ||
| Matte Tin | ||
| 260 | ||
| 32 Ohm | ||
| 710 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2.5@5V mA | ||
| -40 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 8DFN | ||
| 8 | ||
| Single Supply | ||
| 3 x 3 x 0.88 mm | ||
| No | ||
| DFN | ||
| 2V to 5.5V | ||
| 0.2@16Ohm@220mW|0.15@32Ohm@150mW % | ||
| 1.1 MHz | ||
| 0.367x1@16Ohm W | ||
| 56 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |