TS4061BILT-1.225
V-Ref Precision 1.225V 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TS4061BILT-1.225
Secondary Manufacturer Part#: TS4061BILT-1.225
- RoHS 10 Compliant
- Tariff Charges
The TS4061 is a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40 to +85 °C), with a maximum temperature coefficient of 35 ppm/°C. It is available in 0.1% and 0.2% initial accuracy versions. The SOT323-3L and SOT23-3L packages can be designed in applications where space saving is a critical issue. The very low operating current is a key advantage for power restricted designs. The TS4061 is very stable and can be used in a broad range of application conditions.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 % | ||
| 260 | ||
| 35 ppm/°C | ||
| Surface Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.225 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04(Max) x 1.75(Max) x 1.3(Max) | ||
| No | ||
| Precision | ||
| 1.2275 V | ||
| 1.2225 V | ||
| Industrial | ||
| SOT-23 | ||
| 35ppm/°C | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |