PDP SEO Portlet

TS4061BICT-1.25

V-Ref Precision 1.25V 3-Pin SOT-323 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS4061BICT-1.25
Secondary Manufacturer Part#: TS4061BICT-1.25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS4061 is a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40 to +85 °C), with a maximum temperature coefficient of 35 ppm/°C. It is available in 0.1% and 0.2% initial accuracy versions. The SOT323-3L and SOT23-3L packages can be designed in applications where space saving is a critical issue. The very low operating current is a key advantage for power restricted designs. The TS4061 is very stable and can be used in a broad range of application conditions.

  • Fixed 1.225 V,1.25 V output voltages
  • Ultra low operating current: 10 µA at 25 °C
  • High precision @ 25 °C: +/-0.1% (TS4061A), +/- 0.2% (TS4061B)
  • Very low LF noise: typ.10 µ Vp-p
  • Stable when used with capacitive loads
  • Industrial (-40 to +85 °C) temperature range
  • 35 ppm/°C max. temperature coefficient
  • Available in SOT23-3L and SOT323-3L packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.2 %
    260
    35 ppm/°C
    Surface Mount
    3
    -40 to 85 °C
    85 °C
    -40 °C
    1.25 V
    3SOT-323
    3
    2.2(Max) x 1.35(Max) x 1(Max)
    No
    Precision
    1.2525 V
    1.2475 V
    Industrial
    SOT-323
    35ppm/°C
    Shunt

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.37405
    6000+
    $0.3717
    12000+
    $0.36482
    24000+
    $0.35818
    48000+
    $0.35179