PDP SEO Portlet

TS4041CILT-1.2

V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS4041CILT-1.2
Secondary Manufacturer Part#: TS4041CILT-1.2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS4041 is a low power shunt voltage reference providing a stable 1.225V output voltage over the industrial temperature range (-40°C to +85°C). Availabe in SOT23-3 surface mount package, it can be designed in applications where space saving is critical.The low operating current is a key advantage for power restricted designs. In addition, the TS4041 is very stable and can be used in a broad range of application conditions.

  • 1.225V typical output voltage
  • Ultra low operating current: 65µA maximum at 25°C
  • High precision @ 25°C +/- 2% +/- 1% +/- 0.5%
  • High stability when used with capacitive loads
  • Industrial temperature range: -40°C to +85°C
  • 150ppm/°C maximum temperature coefficient
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.5 %
    Matte Tin
    6 mV
    260
    120 ppm/°C
    Surface Mount
    MSL 1 - Unlimited
    3
    -40 to 85 °C
    85 °C
    -40 °C
    12 mA
    1.225 V
    3SOT-23
    3
    2.9 x 1.3 x 0.95 mm
    No
    Precision
    1.23 V
    1.21 V
    Industrial
    SOT-23
    120ppm/°C
    Shunt

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.33772
    6000+
    $0.3356
    12000+
    $0.32938
    24000+
    $0.32636
    48000+
    $0.32467