TS393IDT
Analogue Comparator, Dual, CMOS, 2 Channels, 1.5 µs, 2.7V to 16V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS393IDT
Secondary Manufacturer Part#: TS393IDT
- RoHS 10 Compliant
- Tariff Charges
The TS393IDT is a micro-power dual CMOS Voltage Comparator with extremely low consumption of 9µA typically per comparator. Similar performance is offered by the dual micro-power comparator TS3702 with a push-pull CMOS output. Thus response times remain similar to the LM393 device.
- 9µA Extremely low supply current per comparator
- Input common-mode voltage range includes ground
- 10¹²O High input impedance
- Fast response time - 2.5µs for 5mV overdrive
- Pin-to-pin and functionally compatible with dual bipolar LM393
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC N | ||
| Surface Mount | ||
| Matte Tin | ||
| Micropower Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.02@5V mA | ||
| ±1.35|2.7 V | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 8SO N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| SOIC N | ||
| 2.7V to 16V, ± 1.35V to ± 8V | ||
| CMOS | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |