PDP SEO Portlet

TS393CDT

Analogue Comparator, Dual, CMOS, 2 Channels, 1.5 µs, 2.7V to 16V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS393CDT
Secondary Manufacturer Part#: TS393CDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS393 device is a micropower CMOS dual voltage comparator with extremely low consumption of 9 µA typically per comparator (20 times less than the dual bipolar LM393 device). Similar performance is offered by the dual micropower comparator TS3702 with a push-pull CMOS output.Thus response times remain similar to the LM393 device.

  • Extremely low supply current: typically 9 µA per comparator
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typical
  • Extremely low input offset current: 1 pA typical
  • Input common-mode voltage range includes ground
  • High input impedance: 1012 O typ.
  • Fast response time: 2.5 µs typ. for 5 mV overdrive
  • Pin-to-pin and functionally compatible with dual bipolar LM393
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    Micropower Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    2
    0.02@5V mA
    ±1.35|2.7 V
    0 to 70 °C
    Open Drain
    8SO N
    8
    Single|Dual
    5 x 4 x 1.65 mm
    No
    SOIC N
    2.7V to 16V, ± 1.35V to ± 8V
    CMOS
    2.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.26519
    5000+
    $0.26352
    10000+
    $0.25864
    20000+
    $0.25394
    40000+
    $0.2494