TS391RILT
Analogue Comparator, Voltage, 1 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, SOT-23, 5 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS391RILT
Secondary Manufacturer Part#: TS391RILT
- RoHS 10 Compliant
- Tariff Charges
TS391RILT is a low-power single-voltage comparator. This device consists of a low-power voltage comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has a unique characteristic where the input common-mode voltage range includes ground, even though it is operated from a single power supply voltage.
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, CMOS compatible outputs
- Input offset voltage is 1mV typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Input bias current is 25nA typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Input offset current is 5nA typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Large signal voltage gain is 200V/mV typical at ((VCC +) = 15V, RL = 15Kohm, Vο = 1 tο 11V)
- Supply current ((VCC +) = 5V, no load) is 0.2mA typical at (Tamb = 25°C)
- Small signal response time is 1.3µs typical at (RL = 5.1Kohm to (VCC +))
- Operating temperature range from -40°C to 125°C
- SOT23-5 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.5@30V mA | ||
| 2 to 36|±1 to ±18 V | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 5SOT-23 | ||
| 5 | ||
| Single|Dual | ||
| 2.9 x 1.6 x 1.05 mm | ||
| No | ||
| Extended Industrial | ||
| SOT-23 | ||
| 2V to 36V, ± 1V to ± 18V | ||
| Bipolar | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |