TS391IYLT
Analogue Comparator, Low Power, 1 Channels, 300 ns, 2V to 36V, ± 1V to ± 18V, SOT-23, 5 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS391IYLT
Secondary Manufacturer Part#: TS391IYLT
- RoHS 10 Compliant
- Tariff Charges
TS391IYLT is a low-power single-voltage comparator. This device consists of a low-power voltage comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has a unique characteristic where the input common-mode voltage range includes ground, even though it is operated from a single power supply voltage.
- Low-power single voltage comparator
- Designed specifically to operate from a single supply over a wide range of voltages
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, CMOS compatible outputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.5@5V mA | ||
| ±1|2 V | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 5SOT-23 | ||
| 5 | ||
| Single|Dual | ||
| 3 x 1.75 x 1.3 mm | ||
| No | ||
| Automotive | ||
| SOT-23 | ||
| 2V to 36V, ± 1V to ± 18V | ||
| Bipolar | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |