PDP SEO Portlet

TS374IDT

Analogue Comparator, Quad, CMOS, 4 Channels, 200 ns, 3V to 16V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS374IDT
Secondary Manufacturer Part#: TS374IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices consist of four independent precision voltage comparators, designed to operate with single or dual supplies. These differential comparators use the STMicroelectronics silicon lin MOS process giving them an excellent consumption-speed ratio. These devices are ideally suited for low consumption applications.

  • WIDE SINGLE SUPPLY RANGE OR DUAL SUPPLIES 3V TO 16V OR ±1.5V TO ±8V
  • VERY LOW SUPPLY CURRENT: 0.1mA/COMP INDEPENDENT OF SUPPLY VOLTAGE
  • EXTREMELY LOW INPUT BIAS CURRENT : 1pA typ
  • EXTREMELY LOW INPUT OFFSET CURRENTS : 1pA typ
  • LOW INPUT OFFSET VOLTAGE
  • INPUT COMMON-MODE VOLTAGE RANGE INCLUDES GND
  • LOW OUTPUT SATURATION VOLTAGE 150mV TYP
  • OUTPUT COMPATIBLE WITH TTL, MOS AND CMOS
  • HIGH INPUT IMPEDANCE : 1012Otyp
  • FAST RESPONSE TIME : 200ns TYP FOR TTL LEVEL INPUT STEP
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC
    Surface Mount
    Matte Tin
    Low Power Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    4
    1@5V mA
    ±1.5|3 V
    -40 to 125 °C
    Open Drain
    14SOIC
    14
    Single|Dual
    8.75 x 4 x 1.65 mm
    No
    SOIC
    3V to 16V, ± 1.5 V to ± 8V
    BiCMOS
    0.6

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 147 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.37595
    5000+
    $0.37358
    10000+
    $0.36667
    20000+
    $0.36
    40000+
    $0.35357