PDP SEO Portlet

TS374CDT

Comparator Quad ±8V/16V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS374CDT
Secondary Manufacturer Part#: TS374CDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices consist of four independent precision voltage comparators, designed to operate with single or dual supplies. These differential comparators use the STMicroelectronics silicon lin MOS process giving them an excellent consumption-speed ratio. These devices are ideally suited for low consumption applications.

  • WIDE SINGLE SUPPLY RANGE OR DUAL SUPPLIES 3V TO 16V OR ±1.5V TO ±8V
  • VERY LOW SUPPLY CURRENT: 0.1mA/COMP INDEPENDENT OF SUPPLY VOLTAGE
  • EXTREMELY LOW INPUT BIAS CURRENT : 1pA typ
  • EXTREMELY LOW INPUT OFFSET CURRENTS : 1pA typ
  • LOW INPUT OFFSET VOLTAGE
  • INPUT COMMON-MODE VOLTAGE RANGE INCLUDES GND
  • LOW OUTPUT SATURATION VOLTAGE 150mV TYP
  • OUTPUT COMPATIBLE WITH TTL, MOS AND CMOS
  • HIGH INPUT IMPEDANCE : 1012Otyp
  • FAST RESPONSE TIME : 200ns TYP FOR TTL LEVEL INPUT STEP
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 147 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.30506
    5000+
    $0.30314
    10000+
    $0.29753
    20000+
    $0.29212
    40000+
    $0.2869