TS372CDT
Analogue Comparator, Dual, CMOS, 2 Channels, 200 ns, 3V to 16V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS372CDT
Secondary Manufacturer Part#: TS372CDT
- RoHS 10 Compliant
- Tariff Charges
The TS372CDT is a low power dual CMOS Precision Voltage Comparator designed to operate with single or dual supplies. This differential comparator uses the silicon linMOS process giving them an excellent consumption-speed ratio. This device is ideally suited for low consumption applications.
- Very low supply current - 0.1mA per comparator independent of supply voltage
- Low input offset voltage
- Input common-mode voltage range includes ground
- 150mV Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- 10¹²O High input impedance
- Fast response time - 200ns for TTL level input step
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC N | ||
| Surface Mount | ||
| Matte Tin | ||
| Low Power Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.75@5V mA | ||
| ±1.5|3 V | ||
| 0 to 70 °C | ||
| Open Drain | ||
| 8SO N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| SOIC N | ||
| 3V to 16V, ± 1.5 V to ± 8V | ||
| BiCMOS | ||
| 0.6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |