PDP SEO Portlet

TS3702CDT

Analogue Comparator, Micropower, 2 Channels, 2.2 µs, 2.7V to 16V, ± 1.35V to ± 8V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS3702CDT
Secondary Manufacturer Part#: TS3702CDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS3702 is a micropower CMOS dual voltage comparator with extremely low consumption of 9µA typ / comparator (20 times less than bipolar LM393). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual open-collector output comparators. Thus response times remain similar to the LM393.

  • Push-pull CMOS output (no external pull-up resistor required)
  • Extremely low supply current: 9µA typ / comparator
  • Wide single supply range: 2.7V to 16V or dual supplies (±1.35V to ±8V)
  • Extremely low input bias current: 1pA typ
  • Extremely low input offset currents: 1pA typ
  • Input common-mode voltage range includes GND
  • High input impedance: 1012Otyp
  • Fast response time: 2µs typ for 5mV overdrive
  • Pin-to-pin and functionally compatible with bipolar LM393
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    Micropower Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    2
    0.04@5V mA
    ±1.35|2.7 V
    0 to 70 °C
    Push-Pull
    8SO N
    8
    Single|Dual
    5 x 4 x 1.65 mm
    No
    SOIC N
    2.7V to 16V, ± 1.35V to ± 8V
    BiCMOS
    2.2

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.23924
    10000+
    $0.23774
    20000+
    $0.23333
    40000+
    $0.22909
    80000+
    $0.225