PDP SEO Portlet

TS3431CILT

Voltage Reference, Precision, Shunt Adjustable, 1.24 V to 24 V, 3 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS3431CILT
Secondary Manufacturer Part#: TS3431CILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS3431 is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range (- 40 °C to + 125 °C). The output voltage can be set to any value between 1.24 V and 24 V with an external resistor bridge.Available in SOT23-3 surface mount package, it can be used in application designs where space saving is critical.

  • Adjustable output voltage: 1.24 to 24 V
  • Several precision levels @ 25°C ± 2%, ± 1%, ± 0.5% and ± 0.25%
  • Sink current capability: 0.4 to 100 mA
  • Industrial temperature range: - 40°C to +125°C
  • Performance compatible with industry standard TL431
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.25 %
    24 V
    Matte Tin
    260
    25 V
    100 ppm/°C
    Surface Mount
    MSL 1 - Unlimited
    3
    -40 to 125 °C
    105 °C
    -40 °C
    100 mA
    1.24 to 24 V
    3SOT-23
    3
    2.9 x 1.3 x 0.95 mm
    No
    Adjustable
    1.243 V
    1.237 V
    Industrial
    SOT-23
    ± 100ppm/°C
    Shunt

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.24342
    6000+
    $0.24189
    12000+
    $0.23765
    24000+
    $0.23642
    48000+
    $0.2352