PDP SEO Portlet

TS339IPT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS339IPT
Secondary Manufacturer Part#: TS339IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
Gold
Micropower Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
4
0.08@5V mA
±1.35|2.7 V
-40 to 125 °C
Open Drain
14TSSOP
14
Single|Dual
5 x 4.4 x 1 mm
No
TSSOP
2.7V to 16V, ± 1.35V to ± 8V
CMOS
2.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.37709
5000+
$0.37472
10000+
$0.36778
20000+
$0.36188
40000+
$0.36