PDP SEO Portlet

TS339CPT

Analogue Comparator, Micropower, 4 Channels, 1.5 µs, 2.7V to 16V, ± 1.35V to ± 8V, TSSOP, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS339CPT
Secondary Manufacturer Part#: TS339CPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS339 device is a micro-power, CMOS, quad voltage comparator with extremely low consumption of 9 µA typ./comparator (20 times less than the bipolar LM339). Similar performances are offered by the quad micro-power comparator TS3704 with a push-pull CMOS output. Thus response times remain similar to the LM339 device.

  • Extremely low supply current: 9 µA typ./comparator
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ.
  • Extremely low input offset current: 1 pA typ.
  • Input common-mode voltage range includes GND
  • High input impedance: 1012O typ.
  • Fast response time: 1.5 µs typ. for 5 mV overdrive
  • Pin-to-pin and functionally compatible with bipolar LM339 device
  • Technical Attributes

    Find Similar Parts

    Description Value
    TSSOP
    Surface Mount
    Gold
    Micropower Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    4
    0.08@5V mA
    ±1.35|2.7 V
    0 to 70 °C
    Open Drain
    14TSSOP
    14
    Single|Dual
    5 x 4.4 x 1 mm
    No
    TSSOP
    2.7V to 16V, ± 1.35V to ± 8V
    CMOS
    2.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.2962
    5000+
    $0.29434
    10000+
    $0.28889
    20000+
    $0.28364
    40000+
    $0.27857