PDP SEO Portlet

TS339CDT

Comparator Quad ±8V/16V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS339CDT
Secondary Manufacturer Part#: TS339CDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS339 device is a micro-power, CMOS, quad voltage comparator with extremely low consumption of 9 µA typ./comparator (20 times less than the bipolar LM339). Similar performances are offered by the quad micro-power comparator TS3704 with a push-pull CMO

  • Extremely low supply current: 9 µA typ./comparator
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ.
  • Extremely low input offset current: 1 pA typ.
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC
    Surface Mount
    Matte Tin
    Micropower Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    4
    0.08@5V mA
    ±1.35|2.7 V
    0 to 70 °C
    Open Drain
    14SOIC
    14
    Single|Dual
    8.75 x 4 x 1.65 mm
    No
    SOIC
    2.7V to 16V, ± 1.35V to ± 8V
    CMOS
    2.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  2500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 147 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.26558
    5000+
    $0.26422
    10000+
    $0.26287
    20000+
    $0.26152
    40000+
    $0.26016