PDP SEO Portlet

TS334IDT

Comparator Quad R-R I/P ±2.5V/5V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS334IDT
Secondary Manufacturer Part#: TS334IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS331, TS332 and TS334 are single, dual and quad micropower and low-voltage comparators. They can operate with a supply voltage ranging from 1.6 V to 5 V with a typical current consumption as low as 20 µA. In addition, rail-to-rail inputs make them a perfect choice for low-voltage applications.Their availability in tiny packages is a real advantage for overcoming space constraints.The TS33x are specified for temperatures between -40 °C to +125 °C, making them ideal for a wide range of applications.

  • Supply operation from 1.6 V to 5 V
  • Low current consumption: 20 µA
  • Rail-to-rail inputs
  • Wide temperature range: -40 °C to +125 °C
  • Low output saturation voltage
  • Low propagation delay: 210 ns
  • Open-drain output
  • ESD tolerance: 2 kV HBM/200 V MM
  • SMD packages
  • Automotive qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    Micropower Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    4
    ±0.8|1.6|3 V
    -40 to 125 °C
    Open Drain
    14SOIC
    14
    8.75 x 4 x 1.65 mm
    No
    SOIC
    1.6V to 5V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.08367
    5000+
    $1.07686
    10000+
    $1.05691
    20000+
    $1.0377
    40000+
    $1.01917