TS3330AMR
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TS3330AMR
Secondary Manufacturer Part#: TS3330AMR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 % | ||
| 50 ppm/V | ||
| 50 ppm/mA | ||
| 260 °C | ||
| 5.5 V | ||
| 30 ppm/°C | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 5 mA | ||
| 3 V | ||
| 3SOT-23L | ||
| 3 | ||
| 3.04 x 1.4 x 1.02 mm | ||
| No | ||
| High Precision|Fixed | ||
| Extended Industrial | ||
| SOT-23L | ||
| Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |