PDP SEO Portlet

TS332IQ2T

Comparator Dual R-R I/P 5V ±2.5V 8-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS332IQ2T
Secondary Manufacturer Part#: TS332IQ2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS331, TS332 and TS334 are single, dual and quad micropower and low-voltage comparators. They can operate with a supply voltage ranging from 1.6 V to 5 V with a typical current consumption as low as 20 µA. In addition, rail-to-rail inputs make them a perfect choice for low-voltage applications.Their availability in tiny packages is a real advantage for overcoming space constraints.The TS33x are specified for temperatures between -40 °C to +125 °C, making them ideal for a wide range of applications.

  • Supply operation from 1.6 V to 5 V
  • Low current consumption: 20 µA
  • Rail-to-rail inputs
  • Wide temperature range: -40 °C to +125 °C
  • Low output saturation voltage
  • Low propagation delay: 210 ns
  • Open-drain output
  • ESD tolerance: 2 kV HBM/200 V MM
  • SMD packages
  • Automotive qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    Micropower Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    2
    0.034@5V mA
    ±0.8|1.6|3 V
    -40 to 125 °C
    8DFN
    8
    Single|Dual
    2 x 2 x 0.55
    No
    Extended Industrial
    DFN
    1.6V to 5V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  6000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.6242
    6000+
    $0.61886
    12000+
    $0.61006
    24000+
    $0.60126
    48000+
    $0.59245