TS3325AQPR
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TS3325AQPR
Secondary Manufacturer Part#: TS3325AQPR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ±0.15 % | ||
| 5.5 V | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 5.5 V | ||
| 30 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5 | ||
| 2.5 V | ||
| 8QFN | ||
| 8 | ||
| 1.5 x 1.5 x 0.5(Max) mm | ||
| No | ||
| Precision | ||
| 2.5 V | ||
| Extended Industrial | ||
| QFN | ||
| 30ppm/°C | ||
| Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |