TS331IQT
Comparator, Low Voltage, Micropower, 1 Channels, 1.6 V to 5 V, 6 Pins, DFN-EP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS331IQT
Secondary Manufacturer Part#: TS331IQT
- RoHS 10 Compliant
- Tariff Charges
TS331IQT is a micropower low-voltage, rail-to-rail comparator. It is ideal for mobile phones, notebooks and PDAs, battery-supplied electronics, general purpose portable devices and general-purpose low voltage applications.
- Supply voltage is 1.6V to 5V
- Low current consumption is 20µA
- Low output saturation voltage
- Low propagation delay is 210ns
- Open-drain output
- ESD tolerance is 2kV HBM
- Operating temperature range from -
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Micropower Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| ±0.8|1.6|3 V | ||
| -40 to 125 °C | ||
| 6VFDFPN | ||
| 6 | ||
| Single|Dual | ||
| 1.2 x 1.3 x 0.4 mm | ||
| No | ||
| VFDFPN | ||
| 1.6V to 5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |