PDP SEO Portlet

TS321ILT

Operational Amplifier, Single, 1 Channels, 800 kHz, 0.4 V/µs, 3V to 30V, ± 1.5V to ± 15V, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS321ILT
Secondary Manufacturer Part#: TS321ILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS321ILT is a low-power bipolar single Operational Amplifier with an input common-mode range (Vicm) that includes ground and therefore can be employed in single supply applications.

  • Stable with high capacitive loads
  • 500µA Low supply current
  • 20nA Low input bias current
  • 4mV Maximum low input offset voltage
  • 0 to 3.5V (VCC=5V) Minimum large output voltage swing

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.15@5V uA
65 dB
Surface Mount
MSL 1 - Unlimited
1
0.8@5V mA
±15|30|±1.5|±3|±5|±9|±12 V
-40 to 125 °C
125 °C
-40 °C
5SOT-23
5
Dual Supply, Single Supply
3 x 1.75 x 1.3 mm
TS321 Series
No
No
SOT-23
3V to 30V, ± 1.5V to ± 15V
General Purpose Amplifier
0.8 MHz
0.4@15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13291
6000+
$0.13208
12000+
$0.12963
24000+
$0.12727
48000+
$0.125