TS3022IST/BKN
Comparator, High Speed, 2-Channels, 1.8V to 5V, 8 Pins, MiniSOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS3022IST/BKN
Secondary Manufacturer Part#: TS3022IST
- RoHS 10 Compliant
- Tariff Charges
The TS3022IST is a dual Comparator features a high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2 to 5V, this comparator can operate over a wide temperature range. The TS3022 comparator offers micro-power consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time.
- Push-pull outputs
- 5kV HBM, 300V MM High ESD tolerance
- 200mA Latch-up immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| High Speed Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.23@5V mA | ||
| 2, 3 V | ||
| -40 to 125 °C | ||
| Push-Pull | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.86 mm | ||
| No | ||
| MSOP | ||
| 1.8V to 5V | ||
| BiCMOS | ||
| 0.04 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |