PDP SEO Portlet

TS3022IDT

Analogue Comparator, RRI, High Speed, 2 Channels, 38 ns, 1.8V to 5V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS3022IDT
Secondary Manufacturer Part#: TS3022IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS3022IDT is a dual micropower comparator. It features a high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2V to 5V. This comparator offers micropower consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time. It is used in applications such as telecom, instrumentation, signal conditioning, high-speed sampling systems, portable communication systems, automotive.

  • Propagation delay is 38ns typical at (Vicm = 0V, f = 10KHz, CL = 50pF, overdrive = 100mV)
  • Supply current is 73µA typical at (no load, output high, Vicm = 0V)
  • Rail-to-rail inputs, push-pull outputs
  • Supply voltage range from 1.8V to 5V
  • High ESD tolerance: 5kV HBM, 300V MM
  • Latch-up immunity is 200mA typical
  • Input offset voltage is 0.5mV typical at (VCC = 2V, Tamb = 25°C)
  • Common-mode rejection ratio is 67dB typical at (0 Vicm 2V)
  • Operating temperature range from -40°C to 125°C
  • SO-8 package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
High Speed Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2
0.23@5V mA
1.8 V
-40 to 125 °C
Push-Pull
8SO N
8
Single
5 x 4 x 1.65 mm
No
SOIC N
1.8V to 5V
BiCMOS
0.04

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.77367
5000+
$0.7688
10000+
$0.75457
20000+
$0.74085
40000+
$0.7344