PDP SEO Portlet

TS3021IYLT

Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS3021IYLT
Secondary Manufacturer Part#: TS3021IYLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS3021 single comparator features high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2 to 5 V, this comparator can operate over a wide temperature range: -40 °C to 125 °C.The TS3021 comparator offers micropower consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time.The TS3021 includes push-pull outputs and is available in small packages (SOT23-5 and SC70-5).

  • Propagation delay: 38 ns
  • Low current consumption: 73 µA
  • Rail-to-rail inputs
  • Push-pull outputs
  • Supply operation from 1.8 to 5 V
  • Wide temperature range: -40 °C to 125 °C
  • High ESD tolerance: 5 kV HBM, 300 V MM
  • Latch-up immunity: 200 mA
  • SMD packages
  • Automotive qualification
  • Technical Attributes

    Find Similar Parts

    Description Value
    High Speed Comparator
    Surface Mount
    MSL 1 - Unlimited
    1
    0.115@5V mA
    2, 3 V
    -40 to 125 °C
    Push-Pull
    5SOT-23
    5
    Single
    3 x 1.75 x 1.3 mm
    No
    Automotive
    SOT-23
    1.8V to 5V
    BiCMOS
    0.04

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.69089
    6000+
    $0.68654
    12000+
    $0.67383
    24000+
    $0.66158
    48000+
    $0.6576