TS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS3021ILT
Secondary Manufacturer Part#: TS3021ILT
- RoHS 10 Compliant
- Tariff Charges
The TS3021 single comparator features high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2 to 5 V, this comparator can operate over a wide temperature range: -40 °C to 125 °C.The TS3021 comparator offers micropower consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time.The TS3021 includes push-pull outputs and is available in small packages (SOT23-5 and SC70-5).
- Automotive qualification
- 38ns propagation delay
- 73µA low current consumption
- Push-pull outputs
- Supply operation from 1.8 to 5V
- 5KV HBM, 300V MM high ESD tolerance
- 200mA latch-up immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| High Speed Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.115@5V mA | ||
| 2, 3 V | ||
| -40 to 125 °C | ||
| Push-Pull | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3 x 1.75 x 1.3 mm | ||
| No | ||
| SOT-23 | ||
| 1.8V to 5V | ||
| BiCMOS | ||
| 0.04 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |