TS3011IYLT
Comparator, High Speed, 1 Channels, 2.2 V to 5 V, 5 Pins, SOT-23
- RoHS 10 Compliant
- Tariff Charges
TS3011IYLT is an automotive qualified rail-to-rail high-speed comparator. The TS3011 single comparator features a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2 to 5V. The TS3011 offers micropower consumption as low as a few hundred microamperes, thus providing an excellent ratio of power consumption current versus response time. The TS3011 includes push-pull outputs and is available in tiny packages to overcome space constraints. Typical applications include telecoms, instrumentation, signal conditioning, high-speed sampling systems, portable communication systems and on-board chargers.
- AEC-Q100 qualified
- 8ns propagation delay
- 470µA typ. at 5V low current consumption
- Rail-to-rail inputs
- Push-pull outputs
- ESD tolerance: 2KV HBM/200 V MM
- ±8mV input offset voltage at -40°C Tamb 125°C
- 100pA max input offset current at -40°C Tamb 125°C
- 5 pin SOT-23 package
- Operating temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| High Speed Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.91@5V mA | ||
| 3.6, 24 V | ||
| -40 to 125 °C | ||
| Push-Pull | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 2.9 x 1.6 x 1.05 | ||
| No | ||
| Automotive | ||
| SOT-23 | ||
| 2.2V to 5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |