TS3011ILT
Analogue Comparator, Rail to Rail, High Speed, 1 Channels, 2.2V to 5V, SOT-23, 5 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS3011ILT
Secondary Manufacturer Part#: TS3011ILT
- RoHS 10 Compliant
- Tariff Charges
TS3011ILT is a single comparator features a high-speed response time with rail-to-rail inputs. It offers micro-power consumption as low as a few hundred micro-amperes, thus providing an excellent ratio of power consumption current versus response time.
- Push-pull outputs
- Propagation delay of 8ns
- Low current consumption of 470µA typ. at 5V
- Supply operation from 2.2 to 5V
- Wide temperature range from -40°C to 125°C
- ESD tolerance of 2KV HBM/200V MM
- Latch-up immunity of 200mA
- Automotive qualification
- Available in 5 pin SOT-23 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| High Speed Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.91@5V mA | ||
| 2.2, 3 V | ||
| -40 to 125 °C | ||
| Push-Pull | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3 x 1.75 x 1.3 mm | ||
| No | ||
| SOT-23 | ||
| 2.2V to 5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |