PDP SEO Portlet

TS27L2CDT

Operational Amplifier, 2 Channels, 0.1 MHz, 0.04 V/µs, 3V to 16V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS27L2CDT
Secondary Manufacturer Part#: TS27L2CDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS27L2CDT is a precision very low power CMOS dual operational amplifier in a 8 pin SOIC package. This device is a low cost, low power dual operational amplifier designed to operate with single or dual supplies. This operational amplifier uses the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. It is ideally suited for low consumption applications. The CMOS amplifier offers very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.

  • Very low power consumption 10µA/op
  • Output voltage can swing to ground
  • Excellent phase margin on capacitive loads
  • Stable and low offset voltage
  • Temperature range from 0°C to +70°C
  • ICC = 10µA/amp: TS27L2 (very low power)

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
Matte Tin
260
0.000001@10 uA
65 dB
Surface Mount
MSL 1 - Unlimited
2
0.03@10V mA
16 V
0 to 70 °C
8SO N
8
Single
5 x 4 x 1.65 mm
No
No
SOIC N
3V to 16V
General Purpose Amplifier
0.1 MHz
0.04@10V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.23304
10000+
$0.23157
20000+
$0.22728
40000+
$0.22315
80000+
$0.21917