TS27L2CD
Operational Amplifier, Dual, 2 Channels, 100 kHz, 0.04 V/µs, 3V to 16V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TS27L2CD
Secondary Manufacturer Part#: TS27L2CD
- RoHS 10 Compliant
- Tariff Charges
The TS27L2CD is a precision very low power dual CMOS Operational Amplifier ideally suited for low consumption applications. This operational amplifier uses the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. This CMOS amplifier offers very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.
- Excellent phase margin on capacitive load
- Output voltage can swing to ground
- Stable and low offset voltage
- 10µA/amplifier Very low power consumption
- ±18V Differential input voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC N | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 0.000001@10 uA | ||
| 65 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.03@10V mA | ||
| 16 V | ||
| 0 to 70 °C | ||
| 8SO N | ||
| 8 | ||
| Single | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC N | ||
| 3V to 16V | ||
| General Purpose Amplifier | ||
| 0.1 MHz | ||
| 0.04@10V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |