PDP SEO Portlet

TS27L2AIDT

OP Amp Dual GP 16V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS27L2AIDT
Secondary Manufacturer Part#: TS27L2AIDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are low cost, low power dual operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. These series are ideally suited for low consumption applications. Three power consumptions are available allowing to have always the best consumption-speed ratio: Icc= 10µA/amp.: TS27L2 (very low power) Icc= 150µA/amp.: TS27M2 (low power) Icc= 1mA/amp.: TS272 (standard) These CMOS amplifiers offer very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.

  • VERY LOW POWER CONSUMPTION : 10µA/op
  • OUTPUT VOLTAGE CAN SWING TO GROUND
  • EXCELLENT PHASE MARGIN ON CAPACITIVE LOADS
  • STABLE AND LOW OFFSET VOLTAGE
  • THREE INPUT OFFSET VOLTAGE SELECTIONS
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    260
    0.000001@10 uA
    Surface Mount
    MSL 1 - Unlimited
    2
    0.03@10V mA
    3.6, 2.7, 3 V
    -40 to 125 °C
    8SO N
    8
    Single
    5 x 4 x 1.65 mm
    No
    No
    SOIC N
    3V to 16V
    General Purpose Amplifier
    0.1 MHz
    0.04@10V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.25785
    5000+
    $0.25623
    10000+
    $0.25148
    20000+
    $0.24691
    40000+
    $0.2425