PDP SEO Portlet

TS274IPT

OP Amp Quad GP 16V ±18V 14-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS274IPT
Secondary Manufacturer Part#: TS274IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS274 devices are low cost, quad operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process giving an excellent consumption-speed ratio. These series are ideally suited for low consumption applications.Three power consumptions are available thus offering the best consumption-speed ratio for your application:Icc= 10µA/amp.: TS27L4 (very low power) Icc= 150µA/amp.: TS27M4 (low power) Icc= 1mA/amp.: TS274 (standard) These CMOS amplifiers offer very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.For enhanced features of TS274, in particular rail-to-rail capability and low offset voltage, two new families, TSV91x and TSV99x will better suit low voltage applications.

  • Output voltage can swing to ground
  • Excellent phase margin on capacitive loads
  • Gain bandwidth product: 3.5MHz
  • Unity gain stable
  • Two input offset voltage selections
  • Technical Attributes

    Find Similar Parts

    Description Value
    65 dB
    Surface Mount
    MSL 1 - Unlimited
    4
    1.5@10V mA
    ±18|16 V
    -40 to 125 °C
    14TSSOP
    14
    Single|Dual
    5 x 4.4 x 1
    No
    No
    Extended Industrial
    TSSOP
    3V to 16V
    General Purpose Amplifier
    3.5 MHz
    5.5@10V V/us
    83.52 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  2500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.38048
    5000+
    $0.37723
    10000+
    $0.37187
    20000+
    $0.3665
    40000+
    $0.36114