TS274CDT
Operational Amplifier, 4 Channels, 3.5 MHz, 5.5 V/us, 3 V to 16 V, ±1.5 V to 8 V, 14 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TS274CDT
Secondary Manufacturer Part#: TS274CDT
- RoHS 10 Compliant
- Tariff Charges
The TS274 devices are low cost, quad operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process giving an excellent consumption-speed ratio. These series are ideally suited fo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 6@10V mA | ||
| ±8|16|±1.5|±3|±5 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 14SOIC | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 8.75 x 4 x 1.65 mm | ||
| TS274 Series | ||
| No | ||
| Rail - Rail Input / Output (RRIO) | ||
| SOIC | ||
| 3V to 16V | ||
| General Purpose Amplifier | ||
| 3.5 MHz | ||
| 5.5@10V V/us | ||
| 83.52 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |