PDP SEO Portlet

TS272CPT

OP Amp Dual GP 16V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS272CPT
Secondary Manufacturer Part#: TS272CPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS272 devices are low cost, dual operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. These series are ideally suited for low consumption applications.Three power consumptions are available allowing to have always the best consumption-speed ratio:Icc= 10µA/amp.: TS27L2 (very low power) Icc= 150µA/amp.: TS27M2 (low power) Icc= 1mA/amp.: TS272 (standard) These CMOS amplifiers offer very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.

  • OUTPUT VOLTAGE CAN SWING TO GROUND
  • EXCELLENT PHASE MARGIN ON CAPACITIVE LOADS
  • GAIN BANDWIDTH PRODUCT: 3.5MHz
  • STABLE AND LOW OFFSET VOLTAGE
  • THREE INPUT OFFSET VOLTAGE SELECTIONS
  • Technical Attributes

    Find Similar Parts

    Description Value
    TSSOP
    Surface Mount
    Gold|Matte Tin
    260
    0.000001@10 uA
    10@10V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    3@10V mA
    16 V
    0 to 70 °C
    8TSSOP
    8
    Single
    3 x 4.4 x 1 mm
    No
    No
    TSSOP
    3V to 16V
    General Purpose Amplifier
    3.5 MHz
    5.5@10V V/us
    83.52 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.2205
    8000+
    $0.21938
    16000+
    $0.21825
    32000+
    $0.21712
    64000+
    $0.216