PDP SEO Portlet

TS271IDT

OP Amp Single GP ±8V/16V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS271IDT
Secondary Manufacturer Part#: TS271IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS271 is a low cost, low power single operational amplifier designed to operate with single or dual supplies. This operational amplifier uses the ST silicon gate CMOS process giving it an excellent consumption-speed ratio. This amplifier is ideally suited for low consumption applications.The power supply is externally programmable with a resistor connected between pins 8 and 4. It allows to choose the best consumption-speed ratio and supply current can be minimized according to the required speed. This device is specified for the following ISET current values: 1.5µA, 25µA, 130µA.This CMOS amplifier offers very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature

  • Offset null capability (by external compensation)
  • Dynamic characteristics adjustable ISET
  • Consumption current and dynamic parameters are stable regarding the voltage power supply variations
  • Output voltage can swing to ground
  • Very large ISET range
  • Stable and low offset voltage
  • Three input offset voltage selections
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.000001@10 uA
    10@10V mV
    Surface Mount
    MSL 1 - Unlimited
    1
    0.015@10V mA
    ±8|16|±1.5|±3|±5 V
    -40 to 125 °C
    8SO N
    8
    Single|Dual
    5 x 4 x 1.65 mm
    No
    No
    SOIC N
    3V to 16V
    General Purpose Amplifier
    0.1 MHz
    0.04@10V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.19848
    10000+
    $0.19723
    20000+
    $0.19358
    40000+
    $0.19006
    80000+
    $0.18667