PDP SEO Portlet

TS1872AIYDT

OP Amp Dual GP R-R I/O 6V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS1872AIYDT
Secondary Manufacturer Part#: TS1872AIYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS187x (single, dual and quad) device can operate with voltages as low as 1.8 V. They feature both input and output rail-to-rail.The common mode input voltage extends 200 mV beyond the supply voltages at 25 °C, while the output voltage swing is within 100 mV of each rail with a 600 O load resistor. The devices consume typically 400 µA per channel while offering 1.6 MHz of gain bandwidth product. The amplifiers provide a high output drive capability at typically 65 mA loads.These features make the TS187x family ideal for sensor interface, battery supplied and portable applications.

  • Operating range from VCC= 1.8 to 6 V
  • Rail-to-rail input and output
  • Extended Vicm(VCC-- 0.2 V to VCC+ + 0.2 V)
  • Low supply current (400 µA)
  • Gain bandwidth product (1.6 MHz)
  • High unity gain stability
  • ESD tolerance (2 kV)
  • Latch-up immunity
  • Available in
  • SOT23-5 micropackage
  • MiniSO-8, SO-8, SO-14
  • TSSOP8, TSSOP14 package
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.13@5V uA
    3@5V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    1.67@5V mA
    5.5, 2.7, 5 V
    -40 to 125 °C
    8SO N
    8
    Single
    5 x 4 x 1.65 mm
    No
    Rail to Rail Input/Output
    SOIC N
    1.8V to 6V
    General Purpose Amplifier
    1.8 MHz
    0.6@5V V/us
    97 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.72139
    5000+
    $0.71686
    10000+
    $0.70358
    20000+
    $0.69079
    40000+
    $0.67845