PDP SEO Portlet

TS1871AIYLT

OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS1871AIYLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating range from VCC= 1.8 to 6 V
  • Rail-to-rail input and output
  • Extended Vicm(VCC-- 0.2 V to VCC+ + 0.2 V)
  • Low supply current (400 µA)
  • Gain bandwidth product (1.6 MHz)
  • High unity gain stability
  • ESD tolerance (2 kV)
  • Latch-up immunity
  • Available in
  • SOT23-5 micropackage
  • MiniSO-8, SO-8, SO-14
  • TSSOP8, TSSOP14 package
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Purpose
    1.8 MHz
    SOT-23
    Surface Mount
    130 nA
    3 mV
    1 Channel
    5 Pins
    125 °C
    -40 °C
    null
    null
    null
    Rail - Rail Input / Output (RRIO)
    0.6 V/µs
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 30 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    Need More?
    USD $:
    $ 0.67114
    3000+
    $0.67114
    6000+
    $0.66692
    12000+
    $0.65457
    24000+
    $0.64916
    48000+
    $0.64579
    SubTotal:
    $2,013.42