TS1852IST
OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TS1852IST
Secondary Manufacturer Part#: TS1852IST
- RoHS 10 Compliant
- Tariff Charges
The TS185x (single, dual and quad) is operational amplifier able to operate with voltages as low as 1.8V. They feature both input and output rail-to-rail (1.71 @ VCC= 1.8V, RL= 2kO), 120µA consumption urrent and 480kHz gain bandwidth product.With a such low consumption and a sufficient GBP for many applications, this op-amp is very well-suited for any kind of battery-supplied and portable equipment applications. The TS1851 is housed in the space-saving 5-pin SOT23-5 package which simplifies the board design (outside dimensions are 2.8mm x 2.9mm).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSOP | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 0.063@5V uA | ||
| 1@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.44@5V mA | ||
| 3.6, 3, 3.3 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.86 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| MSOP | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 0.656 MHz | ||
| 0.25@5V V/us | ||
| 97 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |