TS1852AIDT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC N | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 0.063@5V uA | ||
| 1@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.44@5V mA | ||
| 6 V | ||
| -40 to 125 °C | ||
| 8SO N | ||
| 8 | ||
| Single | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| SOIC N | ||
| General Purpose Amplifier | ||
| 0.656 MHz | ||
| 0.25@5V V/us | ||
| 97 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |