PDP SEO Portlet

TS1851ILT

OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS1851ILT
Secondary Manufacturer Part#: TS1851ILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS185x (single, dual and quad) is operational amplifier able to operate with voltages as low as 1.8V. They feature both input and output rail-to-rail (1.71 @ VCC= 1.8V, RL= 2kO), 120µA consumption urrent and 480kHz gain bandwidth product.With a such low consumption and a sufficient GBP for many applications, this op-amp is very well-suited for any kind of battery-supplied and portable equipment applications. The TS1851 is housed in the space-saving 5-pin SOT23-5 package which simplifies the board design (outside dimensions are 2.8mm x 2.9mm).

  • Operates at VCC= 1.8V to 6V
  • Rail-to-rail input and output
  • Extended Vicm (VDD- 0.2V to VCC+ 0.2V)
  • Low supply current (120µA)
  • Gain bandwidth product (480kHz)
  • High unity gain stability (able to drive 500pF)
  • ESD tolerance (2kV)
  • Latch-up immunity
  • Available in SOT23-5 micropackage
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOT-23
    Surface Mount
    Tin
    260
    0.063@5V uA
    1@5V mV
    65 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    0.22@5V mA
    5.5 V
    -40 to 125 °C
    5SOT-23
    5
    Single
    3 x 1.75 x 1.3 mm
    No
    Rail to Rail Input/Output
    SOT-23
    1.8V to 6V
    General Purpose Amplifier
    0.656 MHz
    0.25@5V V/us
    97 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.38228
    6000+
    $0.37987
    12000+
    $0.37284
    24000+
    $0.36606
    48000+
    $0.35952