TS110-8UF
Thyristor, 800 V, 100 µA, 800 mA, 1.25 A, SMBflat, 3 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Thyristors, Silicon Controlled Rectifiers (SCR)
Avnet Manufacturer Part #: TS110-8UF
Secondary Manufacturer Part#: TS110-8UF
- RoHS 10 Compliant
- Tariff Charges
The TS110-8UF is a 1.25A high surge voltage Silicon Controlled Rectifier (SCR) for circuit breaker applications where the available gate current is limited. The 1250V direct surge voltage capability of the TS110-8 enables high robustness of the whole circuit breaker. The low leakage current of the device reduces power consumption over the entire lifetime of the circuit breaker. The high OFF-state immunity (200V/µs) insures the non tripping of the breaker in case of electrical fast transient (EFT) on the mains.
- 1.25A ON-state RMS current
- 800V Repetitive peak OFF-state voltage
- 1250V Non-repetitive direct surge peak OFF-state voltage
- 900V Non-repetitive reverse surge peak OFF-state voltage
- 100µA Triggering gate current
- 200V/µs High OFF-state immunity
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |