PDP SEO Portlet

TMMBAT48FILM

Small Signal Schottky Diode, Single, 40 V, 350 mA, 900 mV, 7.5 A, 125 °C, 2 Pins, MiniMELF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TMMBAT48FILM
Secondary Manufacturer Part#: TMMBAT48FILM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TMMBAT48FILM is a general purpose metal to silicon Small Signal Schottky Diode with glass case. This diode featuring very low turn-on voltage and fast switching. This device has integrated protection against excessive voltage such as electrostatic discharges.

  • -65 to 125°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
350 mA
MiniMELF
Single
Surface Mount
7.5 A
900 mV
2
125 °C
40 V
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  27500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.02425
5000+
$0.0226
10000+
$0.02221
20000+
$0.02182
40000+
$0.02144