TMMBAT43FILM
Small Signal Schottky Diode, Single, 30 V, 200 mA, 450 mV, 4 A, 125 °C
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: TMMBAT43FILM
Secondary Manufacturer Part#: TMMBAT43FILM
- RoHS 10 Compliant
- Tariff Charges
The TMMBAT43FILM is a general purpose metal to silicon Small Signal Schottky Diode with MINIMELF case. This diode featuring very low turn-on voltage and fast switching. This device has integrated protection against excessive voltage such as electrostatic discharges.
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- -65 to 125°C Junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| MiniMELF | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 450 | ||
| 2 | ||
| 125 °C | ||
| TMMBAT43 Series | ||
| 30 | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |