TMMBAT42FILM
Small Signal Schottky Diode, Single, 30 V, 200 mA, 1 mV, 4 A, 125 °C, 2 Pins, MiniMELF
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: TMMBAT42FILM
Secondary Manufacturer Part#: TMMBAT42FILM
- RoHS 10 Compliant
- Tariff Charges
General purpose, metal to silicon diodes featuring very low turn-on voltage fast switching.These devices have integrated protection against excessive voltage such as electrostatic discharges.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| MiniMELF | ||
| Single | ||
| Surface Mount | ||
| 4 A | ||
| 650 V | ||
| 2 | ||
| 125 °C | ||
| TMMBAT42 Series | ||
| 30 V | ||
| 5 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |