PDP SEO Portlet

TMMBAT41FILM

Small Signal Schottky Diode, Single, 100 V, 200 mA, 1 V, 750 mA, 150 °C, SOD-80 (MiniMELF), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TMMBAT41FILM
Secondary Manufacturer Part#: TMMBAT41FILM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General purpose metal to silicon diode featuring very low turn-on voltage and fast switching.This device has integrated protection against excessive voltage such as electrostatic discharges.

Technical Attributes

Find Similar Parts

Description Value
100 mA
MiniMELF
Single
Surface Mount
750 mA
1 V
2
125 °C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  107500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:27500  Mult:2500  
USD $:
27500+
$0.02456
55000+
$0.0244
110000+
$0.02395
220000+
$0.02352
440000+
$0.0231