PDP SEO Portlet

TMBYV10-60FILM

Small Signal Schottky Diode, Single, 60 V, 1 A, 700 mV, 20 A, 125 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TMBYV10-60FILM
Secondary Manufacturer Part#: TMBYV10-60FILM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TMBYV10-60FILM is a metal to silicon Small Signal Schottky Diode with glass case. This diode featuring very low forward voltage drop and fast recovery time. It is intended for low voltage switching mode power supply, polarity protection and high frequency circuits.

  • -65 to 125°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
1
MELF
Single
Surface Mount
40
700
2
125 °C
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1500  
USD $:
9000+
$0.1328
18000+
$0.13054
36000+
$0.12852
72000+
$0.12656
144000+
$0.1245