PDP SEO Portlet

TM8050H-8D3-TR

58-THYRISTOR TRIAC ASD THYRISTOR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TM8050H-8D3-TR
Secondary Manufacturer Part#: TM8050H-8D3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

80A 800V high temperature thyristor (SCR) in D3PAK package. Suitable for AC-DC rectifier controlled bridge, motorbike voltage regulator, variable speed motor drive, battery charging system, AC solid state relay, by-pass switch of UPS, industrial welding systems, motor soft starter.

  • High junction temperature: Tj = 150°C
  • Blocking voltage: VDRM = VRRM = 800V
  • Nominal current: IT(RMS) = 80A
  • Gate triggering current: IGT max. = 50mA
  • High noise immunity: dV/dt 1KV/µs
  • Increase of thermal margin due to extended Tj up to 150°C
  • Low ID and IR in blocking state

Technical Attributes

Find Similar Parts

Description Value
1.5
100
80
150 °C
731
800
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$3.57286
800+
$3.37973
1600+
$3.29079
3200+
$3.20641
6400+
$3.12625