PDP SEO Portlet

TLVH431LIL3T

Voltage Reference, Shunt - Adjustable, 1.222V to 1.258V, SOT-23, 3Pin

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TLVH431LIL3T
Secondary Manufacturer Part#: TLVH431LIL3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLVH431LIL3T is a low power adjustable shunt voltage reference in a SOT23-3L package. It is guaranteed temperature stability over the entire operating temperature range. The output voltage may be set to any value between 1.24V and 18V by means of an external resistor divider. The TLVH431 operates with a wide current range from 100µA to 60mA with a typical dynamic impedance of 0.22ohm.

  • 1.5% voltage precision
  • Operating temperature range from -40 to +125°C
  • 100ppm/°C maximum temperature coefficient

Technical Attributes

Find Similar Parts

Description Value
1.5 %
18 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
60 mA
1.24 to 18 V
3SOT-23
3
2.9 x 1.3 x 0.95
No
Programmable
1.258 V
1.222 V
Extended Industrial
SOT-23
± 100ppm/°C
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.1125
12000+
$0.11193
24000+
$0.11136
48000+
$0.11078
96000+
$0.11021