TLVH431AIL5T
Voltage Reference, Shunt - Adjustable, 1.234 V to 1.246 V, 5 Pins, SOT-23
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TLVH431AIL5T
Secondary Manufacturer Part#: TLVH431AIL5T
- RoHS 10 Compliant
- Tariff Charges
TLVH431AIL5T is a low power adjustable shunt voltage reference in a SOT23-5L package. It is guaranteed temperature stability over the entire operating temperature range. The output voltage may be set to any value between 1.24V and 18V by means of an exter
- 0.5% voltage precision
- Operating temperature range from -40 to +125°C
- 100ppm/°C maximum temperature coefficient
- Minimum operating current of 100µA
- Maximum operating current of 60mA
- Turn-on setting time of 70
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| Gold | ||
| 260 | ||
| 22 V | ||
| 100 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 60 mA | ||
| 1.24 to 18 V | ||
| 5SOT-23 | ||
| 5 | ||
| 3 x 1.75 x 1.3 mm | ||
| No | ||
| Adjustable | ||
| SOT-23 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |