PDP SEO Portlet

TLVH431AICT

V-Ref Adjustable 1.24V to 18V 60mA 6-Pin SOT-323 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TLVH431AICT
Secondary Manufacturer Part#: TLVH431AICT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLVH431 is a low power programmable shunt voltage reference, with guaranteed temperature stability over the entire operating temperature range.The output voltage may be set to any value between 1.24 V and 18 V by means of an external resistor divider.The TLVH431 operates with a wide current range from 100 µA to 60 mA with a typical dynamic impedance of 0.22 O.Available in SOT23-3L, SOT23-5L and SOT323-6L surface mounted packages, it can be designed in applications where space saving is a critical issue.The low operating current is a key advantage for power restricted designs.

  • Adjustable output voltage: 1.24 V to 18 V
  • Low operating current: 100 µA at 25 °C
  • 0.25%, 0.5% and 1.5% voltage precision
  • Sink current capability up to 60 mA
  • -40 to +125 °C temperature range
  • 100 ppm/°C maximum temperature coefficient
  • Available in SOT23-3L, SOT23-5L and SOT323-6L packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.5 %
    18 V
    Matte Tin
    260
    22 V
    100 ppm/°C
    Surface Mount
    MSL 1 - Unlimited
    6
    -40 to 125 °C
    125 °C
    -40 °C
    60 mA
    1.24 to 18 V
    6SOT-323
    6
    2.2 x 1.35 x 1 mm
    No
    Adjustable
    1.246 V
    1.234 V
    SOT-323
    ± 100ppm/°C
    Shunt

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:3000  
    USD $:
    6000+
    $0.1281
    12000+
    $0.1273
    24000+
    $0.12494
    48000+
    $0.12267
    96000+
    $0.12048